Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP

RS Stock No.:
1713554
Mfr. Prt No.:
74VHC540FT
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1713554
Product description Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP
Manufacturer / Brand Toshiba
Manufacturer part number 74VHC540FT
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
RS stock number 1713554
Product description Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP
Manufacturer / Brand Toshiba
Manufacturer part number 74VHC540FT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Toshiba
Logic Family 74VHC
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum High Level Output Current -8 mA
Maximum Low Level Output Current 8 mA
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 50 pF
Dimensions 6.5 x 4.4 x 1 mm
Length 6.5 mm
Height 1 mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V
Width 4.4 mm
Checking stock...
IDR
103,841.10
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1103,841.104,153.64
*price per unit indicative
"Toshiba 74VHC540FT Octal Bus Buffer, 20-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda