RS PRO Solid Top Enclosure Type, 106.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

RS Stock No.:
1947594
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1947594
Product description RS PRO Solid Top Enclosure Type, 106.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
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
RS stock number 1947594
Product description RS PRO Solid Top Enclosure Type, 106.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 106.2 x 90 x 58 mm
Body Material Polycarbonate
DIN Rail Type Enclosure Base
Enclosure Type Solid Top
Length 106.2 mm
Width 90 mm
Height 58 mm
Maximum Terminals 4
Colour Light Grey
Series CNMB/RSP
Standards Met UL 94 V-0
Enclosure Rating IP20
Checking stock...
IDR
219,534.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,534.77
*price per unit indicative
"RS PRO Solid Top Enclosure Type, 106.2 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda