Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 15m, Terminated

RS Stock No.:
1407620
Mfr. Prt No.:
ASMA1500B058L13
Brand:
Siretta

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1407620
Product description Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 15m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMA1500B058L13
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
RS stock number 1407620
Product description Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 15m, Terminated
Manufacturer / Brand Siretta
Manufacturer part number ASMA1500B058L13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Siretta Coaxial Cables

SMA Male to SMA Female LLC200A Coaxial Cables, Siretta

Available in two cable lengths with an SMA Male connector and an SMA Female connector:

ASMA300B058L13 – 3 m cable (140-7629)
ASMA500B058L13 - 5 m cable (124-8831)
ASMA1000B058L13 - 10 m cable (124-8832)
ASMA1500B058L13 – 15 m cable (140-7620)
ASMA2000B058L13 – 20 m cable (140-7624)

Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz

Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC


Specifications

Attribute Value
Brand Siretta
Length 15 m
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type LLC200A
Connector B SMA
Characteristic Impedance 50 Ω
Outer Diameter 5 mm
Sheath Colour Black
Conductor Strand Type Solid
Connector B Gender Female
Attenuation 0.15 dB
Checking stock...
IDR
1,151,272.64
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
11,151,272.64
*price per unit indicative
"Siretta Male SMA to Female SMA Coaxial Cable, LLC200A, 50 Ω, 15m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda