Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz

RS Stock No.:
8860403
Mfr. Prt No.:
26-8023
Brand:
Cinch Connectors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8860403
Product description Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
Manufacturer / Brand Cinch Connectors
Manufacturer part number 26-8023
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
RS stock number 8860403
Product description Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
Manufacturer / Brand Cinch Connectors
Manufacturer part number 26-8023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cinch N Type Connectors

Type N Cable Crimp Connectors

Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.

Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C


Specifications

Attribute Value
Brand Cinch Connectors
Interface Type N
Gender Male
Body Orientation Straight
Impedance 50 Ω
Body Plating Nickel
Operating Frequency 0 → 11 GHz
Contact Material Brass
Contact Plating Nickel
Checking stock...
IDR
118,840.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,840.37
*price per unit indicative
"Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda