Knipex Water Pump Pliers Water Pump Pliers, 400 mm Overall Length

RS Stock No.:
0484760
Mfr. Prt No.:
8701400
Brand:
Knipex
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
RS stock number 0484760
Product description Knipex Water Pump Pliers Water Pump Pliers, 400 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 8701400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cobra XL and XXL water pump pliers

Combined pipe and water pump pliers, with optimized lever action for pipes and fittings
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
Grip surfaces with specially hardened teeth, hardness 61 HRc
Plastic-covered grips
New jaw geometry, replaces three pipe pliers - S-shaped jaws, 45° and 90°
Fast, accurate adjustment at the touch of a button on the workpiece itself
Can be used as a wrench, no accidental adjustment, no joint slippage
Automatically clamps to pipes and nuts, no slipping on the workpiece
40% lighter than comparable pipe pliers


Specifications

Attribute Value
Brand Knipex
Overall Length 400 mm
Plier Type Water Pump Pliers
Checking stock...
IDR
1,399,022.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,399,022.82
*price per unit indicative
"Knipex Water Pump Pliers Water Pump Pliers, 400 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda