3M End Cap Black, Rubber

RS Stock No.:
8112732
Mfr. Prt No.:
EC-4
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112732
Product description 3M End Cap Black, Rubber
Manufacturer / Brand 3M
Manufacturer part number EC-4
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
RS stock number 8112732
Product description 3M End Cap Black, Rubber
Manufacturer / Brand 3M
Manufacturer part number EC-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

EPDM Cold Shrink End Cap

3M EPDM Cold Shrink End Caps
From 3M, this cold shrink end cap can be used to environmentally seal and mechanically protect exposed cable ends with no tools or tape use involved. Quick and easy to apply, it provides fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Features and Benefits

• Close ended
• Tubular EDPM rubber sleeves
• Factory expanded
• Removable core
• Reliable seal
• Environmental damage protection
• Easy to install and remove
• Cable ends protected from exposure to moisture, contamination and corrosion
• Abrasion resistant
• Fungus resistant
• Acid and alkali resistant
• Ozone resistant

Applications

End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Colour Black
Shrunk Diameter Primary 45.5 mm
Type End Cap
Material Rubber
Series EC
Checking stock...
IDR
383,477.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1383,477.84
*price per unit indicative
"3M End Cap Black, Rubber" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products