Brannan Freezer, Fridge Glass Thermometer, +40 °C max
- RS Stock No.:
- 3096313
- Mfr. Prt No.:
- 22/491/2
- Brand:
- Brannan

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3096313 |
Product description | Brannan Freezer, Fridge Glass Thermometer, +40 °C max |
Manufacturer / Brand | Brannan |
Manufacturer part number | 22/491/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Cold Storage Thermometer
Low cost, hangable thermometer with clear zoned ranges (fridge/freezer) scaled from -30°C to +40°C
Dimensions: 145mm High, 18mm Wide
Specifications
Attribute | Value |
Brand | Brannan |
Maximum Temperature Measurement | +40 °C |
Filling Type | Red Spirit |
Application | Kitchen Appliance |
Thermometer Type | Freezer, Fridge |
Temperature Scale | Centigrade |
Dimensions | 130 x 40 x 22 mm |
Height | 22 mm |
Length | 130 mm |
Width | 40 mm |