Multicore Wire, 0.7mm Lead solder, 183°C Melting Point

RS Stock No.:
2954814
Mfr. Prt No.:
287555
Brand:
Multicore

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2954814
Product description Multicore Wire, 0.7mm Lead solder, 183°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 287555

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Rosin-Free 60//40 Tin/Lead Solder

Rosin-free solder for fast and sustained soldering on copper and brass.

5 Cores of Ecosol® 105 Rosin (Colophony) free flux
Similar performance to traditional solders
High activity - no dewetting
Approximate melting point of solder: 183-188°C


Specifications

Attribute Value
Brand Multicore
Wire Diameter 0.7 mm
Percent Lead 40 %
Product Form Wire
Melting Point 183 °C
Percent Tin 60 %
Flux Type Colophony (Rosin) Free
Product Weight 250 g
Flux Content Percent 3 %
Checking stock...
IDR
583,083.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1583,083.51
*price per unit indicative
"Multicore Wire, 0.7mm Lead solder, 183°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda