Schneider Electric, Harmony XB7, Panel Mount Clear Pilot Light, 22mm Cutout, 250V
- RS Stock No.:
- 0455463
- Mfr. Prt No.:
- XB7EV67P
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0455463 |
Product description | Schneider Electric, Harmony XB7, Panel Mount Clear Pilot Light, 22mm Cutout, 250V |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB7EV67P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Schneider Electric XB7 Range
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Voltage Rating | 250 V |
Pilot Light Colour | Clear |
Cutout Diameter | 22 mm |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Series | Harmony XB7 |
For Use With | XB7 Series |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda