Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 185 mm Overall Length

RS Stock No.:
4171594
Mfr. Prt No.:
187A.18CPE
Brand:
Facom
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
RS stock number 4171594
Product description Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 185 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 187A.18CPE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Facom
Plier Type Combination Pliers
Jaw Length 36 mm
Material Chrome Vanadium Molybdenum Steel
Cutting Capacity 1.8 mm
Overall Length 185 mm
Tip Style Straight
Material Cutting Capability Hard Wire
Checking stock...
IDR
490,780.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1490,780.31
*price per unit indicative
"Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 185 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda