Facom Satin Chrome Combination Spanner, 22 mm
- RS Stock No.:
- 0476078
- Mfr. Prt No.:
- 440.22
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0476078 |
Product description | Facom Satin Chrome Combination Spanner, 22 mm |
Manufacturer / Brand | Facom |
Manufacturer part number | 440.22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
Specifications
Attribute | Value |
Brand | Facom |
Spanner Type | Combination Spanner |
Imperial or Metric | Metric |
Metric Size | 22 mm |
Overall Length | 248 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 22 mm |