Bahco Chrome Combination Spanner, 9/16 in 9/16in

RS Stock No.:
7178781
Mfr. Prt No.:
1952Z-9/16
Brand:
Bahco
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
RS stock number 7178781
Product description Bahco Chrome Combination Spanner, 9/16 in 9/16in
Manufacturer / Brand Bahco
Manufacturer part number 1952Z-9/16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Offset Combination Spanner, 1952 series

Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface


Specifications

Attribute Value
Brand Bahco
Finish Chrome
Imperial Size 9/16 in
Material Alloy Steel
Overall Length 185 mm
Double Ended Yes
Imperial or Metric Imperial
Size 9/16 in
Spanner Type Combination Spanner
Checking stock...
IDR
403,092.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1403,092.27
*price per unit indicative
"Bahco Chrome Combination Spanner, 9/16 in 9/16in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda