Bessey 190 mm Straight Tin Snip
- RS Stock No.:
- 1253795
- Mfr. Prt No.:
- D50
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253795 |
Product description | Bessey 190 mm Straight Tin Snip |
Manufacturer / Brand | Bessey |
Manufacturer part number | D50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bessey Combinox D50
Bessey Combination D50 cutters with wire guide for cutting binding wire.
Features and Benefits
Stainless steel blades
Ergonomically designed handles with soft-insert
With wire guide for cutting binding wire
Circular cutting to stop for stripping cable
Specifications
Attribute | Value |
Brand | Bessey |
Type of Cut | Straight |
Overall Length | 190 mm |