RS PRO 100 μH 500 mA Common Mode Choke 260mΩ

RS Stock No.:
1048399
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1048399
Product description RS PRO 100 μH 500 mA Common Mode Choke 260mΩ
Manufacturer / Brand RS PRO
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
RS stock number 1048399
Product description RS PRO 100 μH 500 mA Common Mode Choke 260mΩ
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C


Specifications

Attribute Value
Brand RS PRO
Inductance 100 μH
Maximum Current 500 mA
Length 7.6 mm
Series CMJ
DC Resistance 260 mΩ
Mounting Type Surface Mount
Height 4.3 mm
Dimensions 7.6 x 5.8 x 4.3 mm
Operating Temperature Range 0°C → +70°C
Number of Lines 2
Maximum Operating Temperature +70 °C
Depth 5.8 mm
Minimum Operating Temperature 0 °C
Termination Style Solder Pad
Checking stock...
IDR
162,264.83
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1162,264.8332,452.97
*price per unit indicative
"RS PRO 100 μH 500 mA Common Mode Choke 260mΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products