Raaco Plastic, 170mm x 215mm x 425mm

RS Stock No.:
2549305
Mfr. Prt No.:
136563
Brand:
Raaco
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
RS stock number 2549305
Product description Raaco Plastic, 170mm x 215mm x 425mm
Manufacturer / Brand Raaco
Manufacturer part number 136563

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Raaco

Compact 15 Tool Box

From Raaco, this compact and robust tool box is perfect for medium duty applications. The toolbox is supplied with an internal tote tray that can be sub-divided with insert boxes, providing a versatile solution to tool storage.

The box is very robust, constructed from a high quality plastic that is resistant to denting and scratching. It’s so tough it can even be used as a step up. Even the full-length handle is reinforced with glass fibre for additional toughness.

This Raaco toolbox also features a unique lid design, which always ensures that the lid is locked shut before lifting, helping to prevent accidents that might damage your tools. Whether you’re a professional or an enthusiast, this toolbox is a great all-rounder.

Note

Tool boxes supplied without tools.

Features and Benefits

• Unique locking system secures the toolbox when closed or carrying position
• Removable tote tray with carrying handle and 6 assorted inserts for storing smaller parts
• Strong and stable enough to stand on
• Load bearing capacity of 30kg
• Dimensions: 425 x 215 x170mm


Specifications

Attribute Value
Brand Raaco
Material Plastic
Wheeled No
Length 425 mm
Width 215 mm
Height 170 mm
Dimensions 425 x 215 x 170 mm
Type Tool Chest
Weight 30 kg
Checking stock...
IDR
703,707.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1703,707.01
*price per unit indicative
"Raaco Plastic, 170mm x 215mm x 425mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda