RS PRO Bending, Cutting Hand-Driven Machine
- RS Stock No.:
- 0607134
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
RS stock number | 0607134 |
Product description | RS PRO Bending, Cutting Hand-Driven Machine |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Tool Type | Hand-Driven Machine |
Minimum Bend Length | 1.2 mm |
Minimum Cut Length | 4 mm |
Bend Length Range | Minimum of 1.2 mm |
Maximum Cut Length | 13 mm |
Maximum Lead Diameter Capacity | 1 mm |
Task Type | Bending, Cutting |
Minimum Lead Diameter Capacity | 0.4 mm |
Cut Length Range | 4 → 13 mm |
Lead Diameter Capacity Range | 0.4 → 1 mm |