William Whiteley & Sons 10 in Heavy Duty Shears

RS Stock No.:
7073020
Mfr. Prt No.:
3760G-10
Brand:
William Whiteley & Sons

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7073020
Product description William Whiteley & Sons 10 in Heavy Duty Shears
Manufacturer / Brand William Whiteley & Sons
Manufacturer part number 3760G-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Composite Material Shears

Forged from high carbon tool steel
Xylan coating aids cutting performance
Specially ground and set blades
Ten-fold improvement in cutting life over standard shears
Serrated blade holds loose fibres to improve cutting performance
Can be used with pre-peg wet processes


Specifications

Attribute Value
Brand William Whiteley & Sons
Overall Length 10 in
Checking stock...
IDR
991,420.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1991,420.28
*price per unit indicative
"William Whiteley & Sons 10 in Heavy Duty Shears" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda