RS PRO Air Hose Black NBR, SBR 15mm x 25m
- RS Stock No.:
- 9145543
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
RS stock number | 9145543 |
Product description | RS PRO Air Hose Black NBR, SBR 15mm x 25m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
RS Pro Rubber Air Hose
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.
Features and Benefits
• Abrasion, ozone and weather resistant
• Smooth rubber NBR / SBR construction
• In accordance with EN ISO 2398
• Wide temperature range -40°C to +90°C
• Safety factor 3:1
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Specifications
Attribute | Value |
Brand | RS PRO |
Material | NBR, SBR |
Application | Compressed Air Tools |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +90 °C |
Length | 25 m |
Maximum Operating Pressure | 20 bar |
Colour | Black |
Hose Inside Diameter | 8 mm |
Number of Tubes | 1 |
Hose Outside Diameter | 15 mm |