Miller, CAT-AS Hand Crimping Tool
- RS Stock No.:
- 6673853
- Mfr. Prt No.:
- 38480-007
- Brand:
- Miller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6673853 |
Product description | Miller, CAT-AS Hand Crimping Tool |
Manufacturer / Brand | Miller |
Manufacturer part number | 38480-007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Assembly
CAT-AS Compression Assembly Tool
Unique CAT allows assembly of Series 59 / 6, 7, and 11 drop connectors in one tool
Two sets of precision designed jaws – one set for 59 and 6 connectors, and another set for 7 and 11 connectors
CAT design with high strength cast aluminium body
Spring loaded, split jaws position the cable and connector for easy insertion and removal
Length: 187 mm
Weight: 500 g
Specifications
Attribute | Value |
Brand | Miller |
Series | CAT-AS |
Crimp Tool Type | Crimping Tool |
Operation | Hand |