Black Aluminium, Stainless Steel Drawer Handle, 106mm

RS Stock No.:
2270936
Mfr. Prt No.:
67-25-RS
Brand:
Southco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2270936
Product description Black Aluminium, Stainless Steel Drawer Handle, 106mm
Manufacturer / Brand Southco
Manufacturer part number 67-25-RS

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2270936
Product description Black Aluminium, Stainless Steel Drawer Handle, 106mm
Manufacturer / Brand Southco
Manufacturer part number 67-25-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cabinet Handle

Flush fitting, matt powder coated zinc handle in a black plastic housing
Press release handle retracts when not in use
Supplied with screws and mounting bushes

LD227093-01LF227093-99LI227093-02L340545-07

Specifications

Attribute Value
Brand Southco
Material Aluminium, Stainless Steel
Length 106 mm
Height 29.5 mm
Colour Black
Checking stock...
IDR
346,661.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1346,661.45
*price per unit indicative
"Black Aluminium, Stainless Steel Drawer Handle, 106mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda