RS PRO Conductivity Meter

RS Stock No.:
1238777
Brand:
RS PRO
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
RS stock number 1238777
Product description RS PRO Conductivity Meter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Conductivity Meter

Featuring a microcomputer circuit to ensure maximum accuracy and measurement, this meter provides special functions and features. Built-in automatic temperature compensation values, adjustable between 0 to 5.0% per °C. This portable conductivity meter also provides fast and accurate readings, with the convenience of a remote probe separately. A large 13 mm LCD dual-display with contrast adjustment provides the best viewing angle, whilst the heavy duty housing and light weight makes this an ideal robust portable meter.

Note

Powered by PP3 battery (not supplied)

Features and Benefits:

• Auto shut off to preserve battery life
• RS 232 PC serial interface
• Multi measuring ranges 200 us, 2 mS, 20 mS
• Temperature function for °C and °F
• Conductivity and temperature display simultaneously
• Data hold
• Memory recall for Max, Min and Average readings
• 0.8 sec sample time
• Max 80% RH operating humidity

Accessories include instruction manual, conductivity electrode and carrying case.

What is a Conductivity meter used for?

Conductivity meters are used to record or measure a solutions ability to carry an electric current, check salinity levels, temperatures and or measure PH levels. The RS PRO conductivity meter can be used for water conditioning, aquariums, food processing, photography and laboratory applications and quality control.


Specifications

Attribute Value
Maximum Conductivity 19.99 mS/cm, 199.9 μS/cm
Brand RS PRO
Power Source Battery
Minimum Conductivity 0.1 μS/cm, 0.2 mS/cm
Height 180 mm
Width 32 mm
Resolution 0.1 μS/cm, 0.01 mS/cm
Length 72 mm
Model Number p CD4303
Battery Type 9V, PP3
Dimensions 72 x 32 x 180 mm
Best Accuracy ±2 %
Checking stock...
IDR
4,386,709.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,386,709.58
*price per unit indicative
"RS PRO Conductivity Meter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products