HellermannTyton IWS Plastic Flexible Conduit Black 17mm x 50m

RS Stock No.:
3214599
Mfr. Prt No.:
169-22170 IWS17-PA6
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3214599
Product description HellermannTyton IWS Plastic Flexible Conduit Black 17mm x 50m
Manufacturer / Brand HellermannTyton
Manufacturer part number 169-22170 IWS17-PA6
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
RS stock number 3214599
Product description HellermannTyton IWS Plastic Flexible Conduit Black 17mm x 50m
Manufacturer / Brand HellermannTyton
Manufacturer part number 169-22170 IWS17-PA6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Isolvin® IWS corrugated tubes


Specifications

Attribute Value
Brand HellermannTyton
Nominal Diameter 17 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 21.2 mm
Interior Diameter 16.6 mm
Length 50 m
Coating Material Uncoated
Series IWS
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -40 °C
Minimum Bend Radius 45 mm
Standards Met FMVSS 302, UL 94
Checking stock...
IDR
1,388,533.82
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,388,533.8227,770.68
*price per unit indicative
"HellermannTyton IWS Plastic Flexible Conduit Black 17mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda