Adaptaflex M16 Swivel Conduit Fitting, Silver 16mm nominal size
- RS Stock No.:
- 0615589
- Mfr. Prt No.:
- 7TCA296020R0095 SP16/M16/B
- Brand:
- Adaptaflex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0615589 |
Product description | Adaptaflex M16 Swivel Conduit Fitting, Silver 16mm nominal size |
Manufacturer / Brand | Adaptaflex |
Manufacturer part number | 7TCA296020R0095 SP16/M16/B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0615589 |
Product description | Adaptaflex M16 Swivel Conduit Fitting, Silver 16mm nominal size |
Manufacturer / Brand | Adaptaflex |
Manufacturer part number | 7TCA296020R0095 SP16/M16/B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
IP54 & IP65 Straight Fittings
Note
Only PG7 fittings are supplied with locknuts.
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a ’swivel to fit’ product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true ’swivel to fit’ product only.
Specifications
Attribute | Value |
Brand | Adaptaflex |
Fitting Type | Swivel |
Nominal Size | 16 mm |
Material | Brass |
Thread Size | M16 |
Colour | Silver |
Finish | Nickel Plated |
IP Rating | IP54 |