RS PRO HSS Cone Cutter 6mm x 20mm
- RS Stock No.:
- 0221620
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
RS stock number | 0221620 |
Product description | RS PRO HSS Cone Cutter 6mm x 20mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Standard HSS Cone Cutter
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.
Shank length 22mm
No pilot hole required
Specifications
Attribute | Value |
Brand | RS PRO |
Drill Bit Type | Cone Cutter |
Maximum Drilling Thickness | 2 mm |
Minimum Head Size | 6 mm |
Maximum Head Size | 20 mm |
Material | HSS |