Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop

RS Stock No.:
2547630
Mfr. Prt No.:
512251
Brand:
Paulstra Hutchinson

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2547630
Product description Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 512251
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
RS stock number 2547630
Product description Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 512251

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Paulstra Conical Stops

These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem


Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Bump Stop
Thread Size M8
Diameter 25.5 mm
Overall Height 39 mm
Repeated Shock Deflection 8 mm
Material Rubber
Repeated Shock Reaction 100 daN
Repeated Shock Energy 3 J
Exceptional Shock Energy 9 J
Maximum Operating Temperature +70 °C
Type Conical Stop
Checking stock...
IDR
54,228.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,228.13
*price per unit indicative
"Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda