Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF

RS Stock No.:
1850334
Mfr. Prt No.:
DF1B-2428PCF
Brand:
Hirose

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1850334
Product description Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF
Manufacturer / Brand Hirose
Manufacturer part number DF1B-2428PCF
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
RS stock number 1850334
Product description Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF
Manufacturer / Brand Hirose
Manufacturer part number DF1B-2428PCF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Hirose
Gender Male
For Use With DF1B Series Connectors
Series DF1B
Termination Method Crimp
Maximum Wire Size mm² 0.2 mm²
Minimum Wire Size AWG 28 AWG
Contact Plating Tin
Maximum Wire Size AWG 24 AWG
Contact Material Brass
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -35 °C
Maximum Current 1 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
22,866.02
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
122,866.02457.32
*price per unit indicative
"Hirose, DF1B Male Crimp Terminal Contact 24AWG DF1B-2428PCF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda