Binder, 4 contacts Cable Mount M9 Socket Solder IP67

RS Stock No.:
7345634
Mfr. Prt No.:
99-0410-10-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345634
Product description Binder, 4 contacts Cable Mount M9 Socket Solder IP67
Manufacturer / Brand Binder
Manufacturer part number 99-0410-10-04

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7345634
Product description Binder, 4 contacts Cable Mount M9 Socket Solder IP67
Manufacturer / Brand Binder
Manufacturer part number 99-0410-10-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Female Subminiature Cable Connector, M9, IP67, Shielded - 712 Series

M9 female subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 shielded subminiature female cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 712
Mating Type Screw On
IP Rating IP67
Number of Contacts 4
Contact Gender Female
Plug/Socket Socket
Voltage Rating 125 V
Connector Size M9
Contact Plating Gold
Current Rating 3.0 A
Housing Material Metal
Contact Material Bronze
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Body Orientation Straight
Shell Size 14
Checking stock...
IDR
353,479.30
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1353,479.30
*price per unit indicative
"Binder, 4 contacts Cable Mount M9 Socket Solder IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda