Binder Cable Mount Connector, 16 Contacts, Miniature Connector, Plug
- RS Stock No.:
- 7345701
- Mfr. Prt No.:
- 09-0338-00-16
- Brand:
- Binder

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7345701 |
Product description | Binder Cable Mount Connector, 16 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Binder |
Manufacturer part number | 09-0338-00-16 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7345701 |
Product description | Binder Cable Mount Connector, 16 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Binder |
Manufacturer part number | 09-0338-00-16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Binder 680 Series-Metal
Miniature Connectors - Male and Female Cable Connectors - Series 680
From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.
Features and Benefits
• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection
Applications
The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,
• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation
Environment
The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.
Specifications
Attribute | Value |
Brand | Binder |
Termination Method | Solder |
Series | 680 |
Mating Type | Screw Lock |
IP Rating | IP40 |
Number of Contacts | 16 |
Contact Gender | Female |
Plug/Socket | Plug |
Voltage Rating | 60 V |
Connector Size | Miniature |
Contact Plating | Gold |
Current Rating | 3.0 A |
Housing Material | Metal |
Contact Material | Bronze |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Body Orientation | Straight |
Shell Size | 17.2 |