Binder 723 Series, 3 Pole Right Angle Cable Mount Miniature Connector Socket, 24mm Shell Size, Female Contacts

RS Stock No.:
7345928
Mfr. Prt No.:
99-0106-106-03
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345928
Product description Binder 723 Series, 3 Pole Right Angle Cable Mount Miniature Connector Socket, 24mm Shell Size, Female Contacts
Manufacturer / Brand Binder
Manufacturer part number 99-0106-106-03

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7345928
Product description Binder 723 Series, 3 Pole Right Angle Cable Mount Miniature Connector Socket, 24mm Shell Size, Female Contacts
Manufacturer / Brand Binder
Manufacturer part number 99-0106-106-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder M16 IP67, Series 723

Series 723, Female cable connector

Miniatur cable connectors
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief

M16 miniature connectors, IP 67


Specifications

Attribute Value
Brand Binder
Number of Contacts 3
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Female
Current Rating 7.0 A
Voltage Rating 250 V
Shell Size 24
Mating Type Screw On
Body Orientation Right Angle
Series 723
Housing Material Polymer
Contact Plating Silver
Contact Material Bronze
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +95 °C
Checking stock...
IDR
489,311.85
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1489,311.85
*price per unit indicative
"Binder 723 Series, 3 Pole Right Angle Cable Mount Miniature Connector Socket, 24mm Shell Size, Female Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda