Binder Cable Mount Connector, 7 Contacts, Socket

RS Stock No.:
7345218
Mfr. Prt No.:
99-4218-00-07
Brand:
Binder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345218
Product description Binder Cable Mount Connector, 7 Contacts, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-4218-00-07

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7345218
Product description Binder Cable Mount Connector, 7 Contacts, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-4218-00-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 693 Series Industrial Connector, RD 24 Range

From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.

Features and Benefits

• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland

Applications

The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are

• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding

Environment

The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.

FAQ

Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 693
Pole Format 6+PE
Mating Type Screw On
IP Rating IP67
Number of Contacts 7
Contact Gender Female
Plug/Socket Socket
Voltage Rating 250 V
Contact Plating Silver
Current Rating 10.0 A
Housing Material Polymer
Contact Material Bronze
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Body Orientation Straight
Shell Size 29
Checking stock...
IDR
352,220.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1352,220.62
*price per unit indicative
"Binder Cable Mount Connector, 7 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda