Binder 423 Series, 19 Pole Right Angle Cable Mount Miniature Connector Socket, Male Contacts, Screw On Mating, IP67

RS Stock No.:
7345123
Mfr. Prt No.:
99-5661-75-19
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345123
Product description Binder 423 Series, 19 Pole Right Angle Cable Mount Miniature Connector Socket, Male Contacts, Screw On Mating, IP67
Manufacturer / Brand Binder
Manufacturer part number 99-5661-75-19

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7345123
Product description Binder 423 Series, 19 Pole Right Angle Cable Mount Miniature Connector Socket, Male Contacts, Screw On Mating, IP67
Manufacturer / Brand Binder
Manufacturer part number 99-5661-75-19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 423 Series Connectors

Binder 423 Series Miniature M16 Connector

Binder Series 423 connectors are a high-quality cylindrical connector series with M16 threaded locking sleeves, the circular connectors provide excellent EMI shielding via a shielding ring or cable clamp and are IP67 rated in the mated position. Durable and rugged miniature connectors, these Series 423 connectors are suitable for many severe industrial and commercial applications and have current rating ranges from 7 A to 1A per contact, dependant on the number of contacts per connector.

Rugged metal shells
Straight or right-angle cable connector
Right-angle cable connectors adjustable in 4 radial positions
Excellent 360° EMI shielding and IP67
Internal strain relief
Precision metal construction
Easy assembly


Specifications

Attribute Value
Brand Binder
Number of Contacts 19
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Male
Current Rating 3.0 A
Voltage Rating 60 V
Mating Type Screw On
Body Orientation Right Angle
Series 423
Housing Material Metal
Contact Plating Gold
Contact Material Brass
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +95 °C
Checking stock...
IDR
548,994.26
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1548,994.26
*price per unit indicative
"Binder 423 Series, 19 Pole Right Angle Cable Mount Miniature Connector Socket, Male Contacts, Screw On Mating, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda