TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row

RS Stock No.:
8649767
Mfr. Prt No.:
770019-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8649767
Product description TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 770019-1
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
RS stock number 8649767
Product description TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 770019-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Universal Mate-N-Lok II Connector Housing Kits

Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.

TE Connectivity Universal MATE-N-LOK II ™ Range

Power Connectors


Specifications

Attribute Value
Brand TE Connectivity
Series Universal MATE-N-LOK II
For Use With Universal MATE-N-LOK Connector
Length 26.67 mm
Number of Contacts 4
Number of Rows 1
Width 14.73 mm
Pitch 6.35 mm
Housing Material Glass Filled Nylon
Gender Male
Body Orientation Straight
Checking stock...
IDR
19,404.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,404.65
*price per unit indicative
"TE Connectivity, Universal MATE-N-LOK II Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda