Hirose, DF1E 2.5mm Pitch 2 Way 1 Row Straight PCB Socket, Cable Mount, Crimp Termination

RS Stock No.:
3370683
Mfr. Prt No.:
DF1E-2S-2.5C
Brand:
Hirose
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
RS stock number 3370683
Product description Hirose, DF1E 2.5mm Pitch 2 Way 1 Row Straight PCB Socket, Cable Mount, Crimp Termination
Manufacturer / Brand Hirose
Manufacturer part number DF1E-2S-2.5C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Pitch Hirose DF1E Series

In-line Socket Housing

LJ337068-02LA337068-02

Specifications

Attribute Value
Brand Hirose
Number of Contacts 2
Number of Rows 1
Pitch 2.5 mm
Type Wire to Board, Wire to Wire
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Crimp
Current Rating 12 A
Voltage Rating 250 V
Series DF1E
Contact Material Copper
Checking stock...
IDR
120,308.83
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1120,308.831,203.09
*price per unit indicative
"Hirose, DF1E 2.5mm Pitch 2 Way 1 Row Straight PCB Socket, Cable Mount, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products