TE Connectivity Female Cat5 RJ45 Connector

RS Stock No.:
7060194
Mfr. Prt No.:
1546413-3
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7060194
Product description TE Connectivity Female Cat5 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 1546413-3
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
RS stock number 7060194
Product description TE Connectivity Female Cat5 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 1546413-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Range

TE Connectivity Industrial Ethernet Circular Sealed RJ45 Variant 3 Bulkead Pass-Through Receptacle Connector

TE Connectivity brings you a range of circular pass through, sealed RJ45 connectors. Made from brilliant and strong polyurethane & abs, this will provide protection with ease along with a nice tight seal. The cable is a 'Cat 5e' and preloaded with gold over nickel plating contacts. These RJ45's are the perfect solution to bring ethernet into a cabinet or a control box.

Features and benefits:

• Vition rubber providing a strong seal
• Cat 5E
• Strong ABS and polyurethane shell
• Highly reliable and excellent quality

Applications:

• Cabinets
• Control Box
• Pass through applications

Need a dust cap?

706-0166 – IP67 rating


Specifications

Attribute Value
Brand TE Connectivity
Number of Ways 8
LAN Category Cat5
Shield Type Unshielded
Ethernet Connector Type RJ45 Connector
Number of Ports 1
Connector Type RJ45
Length 37.84 mm
Orientation Straight
Gender Female
Mounting Type Panel Mount
Checking stock...
IDR
864,083.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1864,083.82
*price per unit indicative
"TE Connectivity Female Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda