TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets
- RS Stock No.:
- 8643677
- Mfr. Prt No.:
- 90871-2
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8643677 |
Product description | TE Connectivity, Pro-Crimper III Crimp Die Set, Commercial Pin and Sockets |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 90871-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series Number | 90871 |
Series | Pro-Crimper III |
Minimum Wire Size AWG | 20 AWG |
Crimp Connector Type | Commercial Pin and Sockets |
Maximum Wire Size AWG | 14 AWG |