TE Connectivity In-line Connector, 14 Contacts, Socket
- RS Stock No.:
- 7821309
- Mfr. Prt No.:
- 206043-5
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7821309 |
Product description | TE Connectivity In-line Connector, 14 Contacts, Socket |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 206043-5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7821309 |
Product description | TE Connectivity In-line Connector, 14 Contacts, Socket |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 206043-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity CPC Plastic Series 1, 2 and 3
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connector’s mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Housings constructed from UL94V-0 rated thermoplastic material
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
• Industrial machinery
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Number of Contacts | 14 |
Mounting Type | In-line |
Plug/Socket | Socket |
Termination Method | Crimp |
IP Rating | IP65 |
Contact Gender | Female |
Shell Size | 17 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | CPC Series 1 |
Housing Material | Thermoplastic |