JAE, IL-G Female Crimp Terminal 22AWG IL-G-C2-SC-0001

RS Stock No.:
4906463
Mfr. Prt No.:
IL-G-C2-SC-0001
Brand:
JAE
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
RS stock number 4906463
Product description JAE, IL-G Female Crimp Terminal 22AWG IL-G-C2-SC-0001
Manufacturer / Brand JAE
Manufacturer part number IL-G-C2-SC-0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JAE IL-G Crimp Contacts and Crimp Tool

Crimp contacts and crimp tool for use with the IL-G series 2.5mm crimp housings.


Specifications

Attribute Value
Brand JAE
Gender Female
For Use With IL-G Connector Housing
Series IL-G
Termination Method Crimp
Minimum Wire Size AWG 28 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Brass
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
216,073.40
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1216,073.402,160.73
*price per unit indicative
"JAE, IL-G Female Crimp Terminal 22AWG IL-G-C2-SC-0001" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda