JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000
- RS Stock No.:
- 6324289
- Mfr. Prt No.:
- IL-AG5-C1-5000
- Brand:
- JAE
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
RS stock number | 6324289 |
Product description | JAE, IL-AG5 Female Crimp Terminal 18AWG IL-AG5-C1-5000 |
Manufacturer / Brand | JAE |
Manufacturer part number | IL-AG5-C1-5000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | JAE |
Gender | Female |
For Use With | IL-AG5 Connector Housing |
Series | IL-AG5 |
Minimum Wire Size mm² | 0.3 mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.85 mm² |
Minimum Wire Size AWG | 22 AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 18 AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 10 mΩ |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |