Wieland Grey WKN Feed Through Terminal Block, 10 → 2 AWG, 35mm², ATEX, 1 kV

RS Stock No.:
2670320
Mfr. Prt No.:
57.535.0155.0 - WKN 35 / U /V0
Brand:
Wieland

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2670320
Product description Wieland Grey WKN Feed Through Terminal Block, 10 → 2 AWG, 35mm², ATEX, 1 kV
Manufacturer / Brand Wieland
Manufacturer part number 57.535.0155.0 - WKN 35 / U /V0

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2670320
Product description Wieland Grey WKN Feed Through Terminal Block, 10 → 2 AWG, 35mm², ATEX, 1 kV
Manufacturer / Brand Wieland
Manufacturer part number 57.535.0155.0 - WKN 35 / U /V0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

High current connections

APPROVALS : UL and CSA


Specifications

Attribute Value
Brand Wieland
Series WKN
Wire Size 10 → 2 AWG
Cable CSA 35 mm²
Colour Grey
Current Rating 124 A
Number of Levels Single
Termination Method Screw
Voltage Rating 1 kV
Pitch 16 mm
Maximum Operating Temperature +120 °C
Hazardous Area Certification ATEX
Standards Met CSA, CSA Ex, GL, VDE
Checking stock...
IDR
102,162.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,162.86
*price per unit indicative
"Wieland Grey WKN Feed Through Terminal Block, 10 → 2 AWG, 35mm², ATEX, 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda