Schneider Electric Harmony ZALV Light Block – White, 24 V

RS Stock No.:
6102742
Mfr. Prt No.:
ZALVB1
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6102742
Product description Schneider Electric Harmony ZALV Light Block - White, 24 V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZALVB1
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
RS stock number 6102742
Product description Schneider Electric Harmony ZALV Light Block - White, 24 V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZALVB1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XAL Series (ZALV) Contact Blocks & Light Blocks

The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The ZALV range in particular offer different coloured LED indicators for quicker visual reference when operating your machinery. Colours typically come in green but can vary to include white, red and more.

APPROVALS : UL, CSA

Features and benefits

• Integrated and protected LED light source, varying colours are available depending on your need.

• 100,000 H service life at rated voltage and 25 °C operating temperature, requiring less maintenance and cost in the long term.

• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.

• Steady signalling type, with low current consumption.

• Operating temperature of between -25 to 70 °C. Check the datasheet for further information.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

Protection ratings -

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be moved.

• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27

Applications -

• Used in conjunction with push buttons, signal controllers.

• Applicable uses within machine, chemical or marine applications


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
LED Included Yes
Body/Fixing Collar Included No
Illumination Type LED
Block Type Light Block
Series Harmony ZALV
Voltage Rating 24 V
Checking stock...
IDR
143,279.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,279.74
*price per unit indicative
"Schneider Electric Harmony ZALV Light Block - White, 24 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda