TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640252-1

RS Stock No.:
6606023
Mfr. Prt No.:
3-640252-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6606023
Product description TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640252-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-640252-1
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
RS stock number 6606023
Product description TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640252-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-640252-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3.96mm Tyco AMP CST 100 Range

TE Connectivity SL-156 Series Crimp Contacts

A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series SL-156
For Use With SL-156 Connector Housing
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.9 mm²
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Minimum Operating Temperature -55 °C
Maximum Contact Resistance 3 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Bright Tin
Contact Material Brass
Gender Female
Checking stock...
IDR
131,532.06
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1131,532.061,315.32
*price per unit indicative
"TE Connectivity, SL-156 Female Crimp Terminal 18AWG 3-640252-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda