JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H

RS Stock No.:
1613365
Mfr. Prt No.:
SSH-003T-P0.2-H
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1613365
Product description JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
Manufacturer / Brand JST
Manufacturer part number SSH-003T-P0.2-H
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
RS stock number 1613365
Product description JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H
Manufacturer / Brand JST
Manufacturer part number SSH-003T-P0.2-H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand JST
Gender Male
For Use With LBT and SH Connector Housings
Series SSH
Minimum Wire Size mm² 0.032 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.08 mm²
Minimum Wire Size AWG 32 AWG
Contact Plating Tin
Maximum Wire Size AWG 28 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 40 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 1 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
91,149.41
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
191,149.41911.49
*price per unit indicative
"JST, SSH Male Crimp Terminal 28AWG SSH-003T-P0.2-H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda