Eaton M22 Contact Block & Holder – 1NO/1NC 500V

RS Stock No.:
8103781
Mfr. Prt No.:
216505 M22-AK11
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103781
Product description Eaton M22 Contact Block & Holder - 1NO/1NC 500V
Manufacturer / Brand Eaton
Manufacturer part number 216505 M22-AK11
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
RS stock number 8103781
Product description Eaton M22 Contact Block & Holder - 1NO/1NC 500V
Manufacturer / Brand Eaton
Manufacturer part number 216505 M22-AK11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Contact Block with Fixing Collar - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. These 22mm Titan range contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

• Screw Terminals
• Front fixing
• Mechanical lifespan > 5,000,000 operations
• IP20 degree of ingress protection
• Operating temperature of -25°C to +70°C


Specifications

Attribute Value
Brand Eaton
Terminal Type Screw
Current Rating 4 A
Contact Configuration 1NO/1NC
Body/Fixing Collar Included Yes
Block Type Contact Block
Series M22
Voltage Rating 500 V
Checking stock...
IDR
277,434.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,434.05
*price per unit indicative
"Eaton M22 Contact Block & Holder - 1NO/1NC 500V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda