TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-2

RS Stock No.:
7190302
Mfr. Prt No.:
5-104505-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7190302
Product description TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-104505-2
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
RS stock number 7190302
Product description TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-104505-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

TE Connectivity AMPMODU MTE Contacts and Extraction/Lance Reset Tool

AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.
Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts from the housings and resetting the depressed contact locking lances of the removed contact. Stock number 452-599 has a tip height of 0.46mm, stock number 864-3620 has a tip height of 1.02mm. Both tools have a 0.81mm tip width and a 21° lance reset angle.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPMODU MTE
For Use With AMPMODU MTE Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.4 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -65 °C
Maximum Contact Resistance 12 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Male
Checking stock...
IDR
35,872.38
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,872.383,587.24
*price per unit indicative
"TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda