TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with CPC Connectors, G Series

RS Stock No.:
6809008
Mfr. Prt No.:
66400-3
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6809008
Product description TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with CPC Connectors, G Series
Manufacturer / Brand TE Connectivity
Manufacturer part number 66400-3

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6809008
Product description TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with CPC Connectors, G Series
Manufacturer / Brand TE Connectivity
Manufacturer part number 66400-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Note

Stock number 782-9851 is a reel of 4000 pieces.


Specifications

Attribute Value
Brand TE Connectivity
Series Type III+
For Use With CPC Connectors, G Series Connectors, M Series Connectors
Wire Size 24 → 20 AWG
Length 27.56 mm
Contact Size 16
Series Number 66400
Contact Plating Gold over Nickel
Contact Material Brass
Termination Method Crimp
Mounting Type Panel Mount
Gender Male
Checking stock...
IDR
74,786.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,786.5714,957.31
*price per unit indicative
"TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with CPC Connectors, G Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda