TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1

RS Stock No.:
7560852
Mfr. Prt No.:
1318108-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7560852
Product description TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1318108-1
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
RS stock number 7560852
Product description TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1318108-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Dynamic 2000 Series

The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

TE Connectivity Dynamic 2800 Series Connector Contacts

Dynamic 2800 series gold plated receptacle contacts that accept a wire size range of 0.08 - 0.24mm2 (28-24 AWG) with an insulation diameter of 0.88 - 1.56mm. These socket contacts are suitable for use with the Dynamic 2800 series housings, typical stock numbers 720-1691 and 720-1698


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 2000
For Use With Dynamic 2000 Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.2 mm²
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 24 AWG
Contact Plating Gold
Contact Material Copper Alloy
Gender Female
Checking stock...
IDR
31,676.78
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
131,676.783,167.68
*price per unit indicative
"TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda