TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-2

RS Stock No.:
6831298
Mfr. Prt No.:
170262-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831298
Product description TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 170262-2
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
RS stock number 6831298
Product description TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 170262-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm TE Connectivity Economy Interconnection (EI) System

TE Connectivity Economy Interconnection Pin and Socket Contacts

Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Economy Interconnect
For Use With Economy Interconnect Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.5 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 20 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
92,512.98
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
192,512.981,850.26
*price per unit indicative
"TE Connectivity, Economy Interconnect Female Crimp Terminal 20AWG 170262-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda