TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1

RS Stock No.:
6831377
Mfr. Prt No.:
177917-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831377
Product description TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 177917-1
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
RS stock number 6831377
Product description TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 177917-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

TE Connectivity Power Double-Lock Range

TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Power Connectors

Contacts


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Power Double Lock
For Use With Power Double Lock Connector Housing
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1.3 mm²
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 16 AWG
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Copper Alloy
Gender Male
Checking stock...
IDR
96,813.47
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
196,813.471,936.27
*price per unit indicative
"TE Connectivity, Power Double Lock Male Crimp Terminal 16AWG 177917-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda