Schneider Electric TeSys D LC1D 3 Pole Contactor – 18 A, 440 V ac Coil, 3NO, 7.5 kW

RS Stock No.:
8185907
Mfr. Prt No.:
LC1D18R7
Brand:
Schneider Electric
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
RS stock number 8185907
Product description Schneider Electric TeSys D LC1D 3 Pole Contactor - 18 A, 440 V ac Coil, 3NO, 7.5 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D18R7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys LC1 - D Contactors

TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 440 V ac
Number of Poles 3
Contact Current Rating 18 A
Power Rating 7.5 kW
Range TeSys D
Series LC1D
Normal State Configuration 3NO
Contact Voltage Rating 600 V ac
Number Of Auxiliary Contacts 2
Terminal Type Screw
Minimum Operating Temperature -40 °C
Depth 84 mm
Length 45 mm
Width 77 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
705,595.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1705,595.03
*price per unit indicative
"Schneider Electric TeSys D LC1D 3 Pole Contactor - 18 A, 440 V ac Coil, 3NO, 7.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products