Siemens Control Relay – 3NO, 17 A F.L.C, 40 A Contact Rating, 230 Vac, 3P, SIRIUS Innovation
- RS Stock No.:
- 1229446
- Mfr. Prt No.:
- 3RT2025-1AL20
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229446 |
Product description | Siemens Control Relay - 3NO, 17 A F.L.C, 40 A Contact Rating, 230 Vac, 3P, SIRIUS Innovation |
Manufacturer / Brand | Siemens |
Manufacturer part number | 3RT2025-1AL20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Siemens Sirius Range Contactor & Control Relays
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values
Specifications
Attribute | Value |
Brand | Siemens |
Control Voltage | 230 Vac |
Number Of Auxiliary Contacts | 2 |
Range | SIRIUS Innovation |
FLC Motor Rating | 17 A |
Contact Voltage Rating | 690 V ac |
Terminal Type | Screw |
Mounting Style | DIN Rail Mount |
Pole Configuration | 3P |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +60 °C |
Series | 3RT2 |
Contact Current Rating | 40 A |
Operating Temperature Range | -25 → +60 °C |
Depth | 85 mm |
Minimum Operating Temperature | -25 °C |
Length | 45 mm |
Width | 97 mm |